Milwaukee 1/4 in 12V, 2.5 Ah Cordless Ratchet
- RS Stock No.:
- 906-955
- Mfr. Part No.:
- 4933498935
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£292.92
(exc. VAT)
£351.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £292.92 |
*price indicative
- RS Stock No.:
- 906-955
- Mfr. Part No.:
- 4933498935
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ratchet | |
| Voltage | 12V | |
| Torque Rating | 61nm | |
| Battery Type | Li-ion Rechargeable Battery | |
| Drive Size | 1/4in | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Drive Shape | Square | |
| Battery Capacity | 2.5Ah | |
| Speed | 550rpm | |
| Series | M12 | |
| Standards/Approvals | No | |
| Weight | 900g | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ratchet | ||
Voltage 12V | ||
Torque Rating 61nm | ||
Battery Type Li-ion Rechargeable Battery | ||
Drive Size 1/4in | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Drive Shape Square | ||
Battery Capacity 2.5Ah | ||
Speed 550rpm | ||
Series M12 | ||
Standards/Approvals No | ||
Weight 900g | ||
- COO (Country of Origin):
- MX
The Milwaukee ratchet is a powerful tool designed for enhanced efficiency in fastening applications, featuring a Compact design for tight space accessibility.
Delivers up to 61 Nm of max torque, ensuring robust performance
Operates at 550 rpm for Rapid application speed, enhancing productivity
19 mm low profile head design improves access in confined areas
Ergonomically optimised tool body provides comfortable use
Related links
- Milwaukee 1/2 in 12V, 2.5 Ah Cordless Ratchet
- Milwaukee 3/8 in 12V, 2.5 Ah Cordless Ratchet
- Milwaukee 1/4 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 1/4 in 12V Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
