Milwaukee 1/2 in 12V, 2.5 Ah Cordless Ratchet
- RS Stock No.:
- 906-954
- Mfr. Part No.:
- 4933498941
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£292.92
(exc. VAT)
£351.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £292.92 |
*price indicative
- RS Stock No.:
- 906-954
- Mfr. Part No.:
- 4933498941
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 108nm | |
| Voltage | 12V | |
| Battery Type | Li-ion Rechargeable Battery | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Handle Type | Pistol Grip | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Battery Capacity | 2.5Ah | |
| Speed | 300rpm | |
| Weight | 1kg | |
| Series | M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 108nm | ||
Voltage 12V | ||
Battery Type Li-ion Rechargeable Battery | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Handle Type Pistol Grip | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Battery Capacity 2.5Ah | ||
Speed 300rpm | ||
Weight 1kg | ||
Series M12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Milwaukee power tool delivers exceptional torque and speed for tackling tough applications, designed for optimal accessibility and comfort during use.
Offers up to 108 Nm of max torque and 300 rpm for unmatched performance
19 mm low profile head design enhances access in confined spaces
Ergonomically optimised tool body ensures a comfortable grip
Customisable trigger designs provide a personalised user experience
Related links
- Milwaukee 1/4 in 12V, 2.5 Ah Cordless Ratchet
- Milwaukee 3/8 in 12V, 2.5 Ah Cordless Ratchet
- Milwaukee 1/2 in 12V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V Cordless Body Only Impact Wrench
- Milwaukee 1/4 in 12V, 2 Ah Cordless Impact Wrench
- Bosch 1/2 in 12V Cordless Ratchet Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
