Milwaukee 1/4 in 12V, 2 Ah Cordless Impact Wrench

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-665
Mfr. Part No.:
4933443897
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Voltage

12V

Product Type

Impact Wrench

Torque Rating

50Nm

Drive Size

1/4in

Corded/Cordless

Cordless

Impact Rate

3300bpm

Drive Shape

Square

Overall Length

152mm

Battery Capacity

2Ah

Series

M12

Weight

950g

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Impact Wrench, 12V Voltage, 1/4 in Drive Size - 4933443897


This Milwaukee 12V Cordless impact wrench comes with a drive size of 1/4 inch and maximum torque of 50 Nm, it is perfect for fastening tasks in tight spaces. Operating at speeds of up to 2500 rpm and an impact rate of 0 to 3300 bpm, this Durable impact wrench ensures efficient performance across various tasks.

Features & Benefits


• Complete with 2 x 2 Ah batteries for extended run time
• REDLINK technology prevents overloading of the tool and battery
• Heavy-duty metal gearbox enhances durability under heavy use
• 1/4 inch square drive with friction ring allows easy socket changes
• Optimised handle design improves control and reduces fatigue
• Onboard LED light and fuel gauge provide user-friendly convenience

Applications


• Used for automotive repairs requiring high torque
• Ideal for maintenance tasks in mechanical and electrical fields
• Suitable for assembly jobs in confined spaces
• Perfect for DIY enthusiasts tackling various projects

What features contribute to its usability in confined areas?


The Compact design of this impact wrench, measuring just 152mm, makes it Ideal for working in tight environments.

How does the battery system enhance performance?


The REDLITHIUM battery pack optimises individual cell performance, ensuring the tool runs longer and efficiently over its lifespan, giving users more productivity on the job.

How can it improve efficiency in fastening applications?


With a maximum torque of 50 Nm and a high BPM of 3300, it greatly reduces the time taken for fastening, allowing users to complete tasks Faster and with less effort.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy