Makita 3/8 in 12V, 2 Ah Cordless Impact Wrench

Subtotal (1 unit)*

£186.00

(exc. VAT)

£223.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.00

*price indicative

RS Stock No.:
178-0100
Mfr. Part No.:
TW140DWAE
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Voltage

12V

Product Type

Impact Wrench

Torque Rating

140Nm

Drive Size

3/8in

Corded/Cordless

Cordless

Motor Type

Brushed

Handle Type

In-Line

Drive Shape

Square

Overall Length

161mm

Battery Capacity

2Ah

Speed

2600rpm

Standards/Approvals

No

Weight

1.2kg

RoHS Status: Exempt

Makita Impact Wrench, 12V Voltage Rating, 140 Nm Maximum Torque - Releasing - TW140DWAE


This cordless impact wrench is designed to provide impressive performance for professionals and DIY enthusiasts alike. With a robust 12V power supply, it offers a dependable solution for fastening and loosening tasks across various industries, especially in automation and mechanical applications. Its lightweight build enhances usability, making it a suitable tool for extended periods without causing fatigue.

Features & Benefits


• Delivers a maximum torque of 140Nm for effective fastening

• Cordless design enhances mobility and flexibility

• 3/8 inch drive size compatible with a variety of sockets

• Weighs just 1.2kg, minimising user strain

• Achieves a high speed of 2600r/min for quick task completion

• Incorporates improved vibration control for enhanced user comfort

Applications


• Suitable for the assembly and disassembly of mechanical components

• Ideal for automotive repair and maintenance tasks

• Applicable in construction for fastening materials

• Used in electrical installations requiring secure fittings

What type of battery is used, and how long does it last?


The impact wrench operates on 2Ah batteries, providing adequate power for extended usage.

Can this tool be used for heavy-duty applications?


Yes, it is capable of managing heavy-duty tasks with a maximum torque of 140Nm.

Is it compatible with all 3/8 inch sockets?


The design accommodates a broad range of 3/8 inch sockets for versatile applications.

How can I minimise vibration while using it?


Using the tool with a firm grip and proper hand positioning can help control vibration levels.

What maintenance is required for this impact wrench?


Regular cleaning and inspection of the battery condition will support optimal performance and longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy