DeWALT 3/8 in 12V, 2 Ah Cordless Impact Wrench

Subtotal (1 unit)*

£236.34

(exc. VAT)

£283.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£236.34

*price indicative

RS Stock No.:
185-1452
Mfr. Part No.:
DCF902D2-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Voltage

12V

Torque Rating

168Nm

Product Type

Impact Wrench

Drive Size

3/8in

Corded/Cordless

Cordless

Motor Type

Brushed

Overall Length

125mm

Battery Capacity

2Ah

Speed

2850rpm

Standards/Approvals

No

Weight

1.3kg

COO (Country of Origin):
CN

DEWALT 12V XR Brushless Sub-Compact 3/8" Impact Wrench - 2 x 2Ah - DCF902D2


The DEWALT 12V XR Brushless Sub-Compact 3/8’’ Impact Wrench has been designed to be compact and lightweight allowing you to get into even smaller spaces. The efficient Brushless motor provides 168Nm of torque as well as 20% more runtime compared with the previous generation. The impact wrench has 3 speed motor settings, including Precision Wrench which offers more control in delicate applications. The 3/8’’anvil with hog ring delivers quick and easy socket change. The DEWALT 12V battery pack shows how much battery capacity is remaining using the state of charge indicator.

Features and Benefits:


• 12V tools and batteries are 100% compatible with existing 10.8V products

• Efficient Brushless motor delivers high performance and extended tool life

• 33mm shorter than the previous generation, allowing you to get into even smaller spaces

• 3 electronic speeds at 0-2850/0-1000/0-28500 RPM allows for greater control when working on precise applications

• 'Precision Wrench' allows for the best control in delicate applications

• State of charge battery pack shows remaining battery capacity

• 20% more runtime than the previous generation

• Only 0.8kg (tool only) for ultimate portability

• Includes 2 x 2Ah batteries, multi-voltage charger and TSTAK

Supplied with:


• 2 x 12V XR 2Ah Batteries

• 1 x Battery Charger

• 1 x T-STAK Kitbox

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy