Milwaukee 1/2 in 12V, 6 Ah Cordless Impact Wrench
- RS Stock No.:
- 238-2585
- Mfr. Part No.:
- M12 FRAIWF12-622X
- Brand:
- Milwaukee
Subtotal (1 unit)*
£302.67
(exc. VAT)
£363.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.67 |
*price indicative
- RS Stock No.:
- 238-2585
- Mfr. Part No.:
- M12 FRAIWF12-622X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 12V | |
| Torque Rating | 300Nm | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2in | |
| Impact Rate | 1350bpm, 2700bpm, 3600bpm | |
| Corded/Cordless | Cordless | |
| Handle Type | Right Angle | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Battery Capacity | 6Ah | |
| Speed | 0rpm, 1150rpm, 2300rpm, 3000rpm | |
| Standards/Approvals | No | |
| Weight | 1.7kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 12V | ||
Torque Rating 300Nm | ||
Product Type Impact Wrench | ||
Drive Size 1/2in | ||
Impact Rate 1350bpm, 2700bpm, 3600bpm | ||
Corded/Cordless Cordless | ||
Handle Type Right Angle | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Battery Capacity 6Ah | ||
Speed 0rpm, 1150rpm, 2300rpm, 3000rpm | ||
Standards/Approvals No | ||
Weight 1.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Wrench, 12V Voltage Rating, 300 Nm Maximum Torque - M12 FRAIWF12-622X
This impact wrench is a cordless power tool designed for high efficiency fastening tasks. With a compact 71mm head and weighing just 1.7kg, it is ideal for use in tight spaces. The brushless motor enhances durability and performance, making it a favourite among professionals.
Features & Benefits
• Delivers 270 Nm fastening and 300 Nm nut-busting torque
• Brushless motor ensures longer tool life and efficiency
• 4 Mode DRIVE CONTROL for enhanced precision
• Compact design allows access to confined areas
• Quick socket changes with 1/2 inch anvil and friction ring
• Bright LED light improves visibility in dim working conditions
Applications
• Used for automotive repairs and maintenance
• Ideal for assembly work in manufacturing settings
• Suitable for construction and mechanical installations
• Used for tasks requiring high fastening torque
What operational modes does the tool provide to enhance control during use?
The tool features 4 operational modes, including Auto Shut Off Mode to prevent over-tightening and Bolt Removal Mode for increased control after bolt breakaway.
What are the options for battery capacity and how do they impact performance?
The impact wrench is supplied with battery options of 2 Ah and 6 Ah, affecting run time and power capability. A higher capacity battery allows for extended use without requiring a recharge.
How does the tool's weight and design influence its usability in professional environments?
Weighing only 1.7kg, its lightweight design enables prolonged use with minimal fatigue while providing compactness that permits operation in tight spaces, enhancing efficiency on the job.
Related links
- Milwaukee 3/8 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1 in 18V, 12 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/4 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Milwaukee 1 in 18V, 8 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 5 Ah Cordless Impact Wrench
