Milwaukee 1 in 18V, 8 Ah Cordless Impact Wrench
- RS Stock No.:
- 907-007
- Mfr. Part No.:
- 4933499255
- Brand:
- Milwaukee
Subtotal (1 unit)*
£822.23
(exc. VAT)
£986.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £822.23 |
*price indicative
- RS Stock No.:
- 907-007
- Mfr. Part No.:
- 4933499255
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Torque Rating | 2400nm | |
| Battery Type | Li-ion Rechargeable Battery | |
| Drive Size | 1in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 2500ipm | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Drive Shape | Square | |
| Battery Capacity | 8Ah | |
| Speed | 950rpm | |
| Standards/Approvals | No | |
| Series | M18 | |
| Weight | 5.9kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Torque Rating 2400nm | ||
Battery Type Li-ion Rechargeable Battery | ||
Drive Size 1in | ||
Corded/Cordless Cordless | ||
Impact Rate 2500ipm | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Drive Shape Square | ||
Battery Capacity 8Ah | ||
Speed 950rpm | ||
Standards/Approvals No | ||
Series M18 | ||
Weight 5.9kg | ||
- COO (Country of Origin):
- CN
The Milwaukee high torque impact wrench delivers exceptional power and versatility, making it an essential tool for heavy-duty fastening tasks. Its Compact design offers an alternative to traditional power sources without compromising on performance.
Delivers up to 2033 Nm of fastening torque at a reduced size and weight
Provides an impressive nut-busting torque of 2400 Nm to tackle stubborn fasteners
Equipped with a 4-Mode DRIVE CONTROL for tailored speed and torque settings
Features an integrated blow counting sensor for consistent torque repeatability
Related links
- Flex 1/4 in 18V, 8 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V, 8 Ah Cordless Impact Wrench
- Milwaukee 1 in 18V, 12 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 5 Ah Cordless Impact Wrench
