Milwaukee 3/8 in 12V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 906-979
- Mfr. Part No.:
- 4933493453
- Brand:
- Milwaukee
Subtotal (1 unit)*
£353.77
(exc. VAT)
£424.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £353.77 |
*price indicative
- RS Stock No.:
- 906-979
- Mfr. Part No.:
- 4933493453
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 542nm | |
| Product Type | Impact Wrench | |
| Battery Type | Li-ion Rechargeable Battery | |
| Voltage | 12V | |
| Drive Size | 3/8in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3300ipm | |
| Handle Type | Pistol Grip | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Battery Capacity | 5Ah | |
| Speed | 930rpm | |
| Series | M12 | |
| Weight | 1.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 542nm | ||
Product Type Impact Wrench | ||
Battery Type Li-ion Rechargeable Battery | ||
Voltage 12V | ||
Drive Size 3/8in | ||
Corded/Cordless Cordless | ||
Impact Rate 3300ipm | ||
Handle Type Pistol Grip | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Battery Capacity 5Ah | ||
Speed 930rpm | ||
Series M12 | ||
Weight 1.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee Compact impact wrench provides best-in-class power for various fastening applications, weighing just 1 kg to enhance accessibility in tight spaces and reduce user fatigue.
Offers up to 542 Nm of fastening and 745 Nm of nut-busting torque
Achieves 3,000 RPMs for exceptional application speed
Features 4-Mode DRIVE CONTROL for customised speed and torque settings
Includes Tri-LEDs for enhanced visibility during operation
Compatible with all Milwaukee M12 battery packs
Related links
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
