Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench

Subtotal (1 unit)*

£462.90

(exc. VAT)

£555.48

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£462.90

*price indicative

RS Stock No.:
217-2659
Mfr. Part No.:
M18FIW2F38-502X
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Torque Rating

339Nm

Voltage

18V

Product Type

Impact Wrench

Drive Size

3/8in

Impact Rate

1000ipm, 2400ipm, 3500ipm

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Pistol Grip

Drive Shape

Square

Overall Length

124mm

Battery Capacity

5Ah

Speed

0rpm, 1000rpm, 1650rpm, 2400rpm, 800rpm

Series

M18FIW2F38

Standards/Approvals

No

Weight

1.8kg

COO (Country of Origin):
CN

Milwaukee Impact Wrench, 18V Voltage Rating, 339 Nm Maximum Torque - Releasing - M18FIW2F38-502X


This cordless impact wrench is designed for heavy duty tasks, featuring a robust brushless motor that delivers a maximum fastening torque of 339 Nm. Weighing only 1.8kg, this 3/8 inch impact wrench combines compact design with powerful performance, making it ideal for tight spaces and challenging applications.

Features & Benefits


• Brushless motor improves efficiency and durability

• Four drive control modes optimise speed and torque

• Bolt removal control prevents fastener drops

• Auto shut off function prevents over tightening

• Tri-LED lighting increases workspace visibility

Applications


• Suitable for fastening in electronics

• Ideal for mechanical tasks requiring high torque

• Used in electrical installations and repairs

How does the four mode drive control enhance versatility in usage?


The four mode drive control allows users to select different speed and torque settings tailored to specific tasks, ensuring optimal performance for various applications.

What advantages does the brushless motor offer compared to brushed alternatives?


The brushless motor offers greater efficiency, leading to longer battery life and reduced maintenance needs, ultimately resulting in improved operational reliability over time.

How does the auto shut-off feature benefit users during fastening?


This feature applies a maximum of 34 Nm of torque for hand tight fastenings, helping to prevent over-tightening and potential damage to screws and bolts while ensuring secure connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy