Milwaukee 1/2 in 12V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 906-980
- Mfr. Part No.:
- 4933493456
- Brand:
- Milwaukee
Subtotal (1 unit)*
£353.77
(exc. VAT)
£424.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £353.77 |
*price indicative
- RS Stock No.:
- 906-980
- Mfr. Part No.:
- 4933493456
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Battery Type | Li-ion Rechargeable Battery | |
| Voltage | 12V | |
| Product Type | Impact Wrench | |
| Torque Rating | 542nm | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3300ipm | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Drive Shape | Square | |
| Battery Capacity | 5Ah | |
| Speed | 930rpm | |
| Standards/Approvals | No | |
| Weight | 1.5kg | |
| Series | M12 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Battery Type Li-ion Rechargeable Battery | ||
Voltage 12V | ||
Product Type Impact Wrench | ||
Torque Rating 542nm | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 3300ipm | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Drive Shape Square | ||
Battery Capacity 5Ah | ||
Speed 930rpm | ||
Standards/Approvals No | ||
Weight 1.5kg | ||
Series M12 | ||
- COO (Country of Origin):
- CN
The Milwaukee ½ inch Compact impact wrench excels in delivering unparalleled power and torque, designed specifically for fast, efficient fastening in tight spaces. Its Compact size and Advanced technology enhance user performance and reduce fatigue during operation.
Best in class power with 542 Nm of fastening and 745 Nm of nut-busting torque
Lightweight design at 1 kg and a length of 122 mm
Exceptional application speed with a no-load speed of up to 3,000 RPM
Four-speed settings facilitated by 4-Mode DRIVE CONTROL for versatile usage
Related links
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
