Milwaukee 1 in 18V, 12 Ah Cordless Impact Wrench
- RS Stock No.:
- 907-006
- Mfr. Part No.:
- 4933499252
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1,080.69
(exc. VAT)
£1,296.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,080.69 |
*price indicative
- RS Stock No.:
- 907-006
- Mfr. Part No.:
- 4933499252
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Battery Type | Li-ion Rechargeable Battery | |
| Torque Rating | 2576nm | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Drive Size | 1in | |
| Impact Rate | 930ipm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | D-Handle | |
| Drive Shape | Square | |
| Battery Capacity | 12Ah | |
| Speed | 900rpm | |
| Series | M18 | |
| Standards/Approvals | No | |
| Weight | 12.7kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Battery Type Li-ion Rechargeable Battery | ||
Torque Rating 2576nm | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Drive Size 1in | ||
Impact Rate 930ipm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type D-Handle | ||
Drive Shape Square | ||
Battery Capacity 12Ah | ||
Speed 900rpm | ||
Series M18 | ||
Standards/Approvals No | ||
Weight 12.7kg | ||
- COO (Country of Origin):
- CN
The Milwaukee impact wrench is designed for high-torque fastening applications, providing robust performance with remarkable speed and flexibility to tackle various tasks efficiently.
Delivers 2576 Nm of fastening torque, Ideal for heavy-duty tasks
Offers up to 2711 Nm of nut-busting torque, enabling the loosening of stubborn bolts
Features a 4-Mode DRIVE CONTROL for versatile speed and torque settings
Incorporates a blow counting sensor for consistent torque setting repeatability
Related links
- Milwaukee 1 in 18V, 8 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/4 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
