Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 718-984
- Mfr. Part No.:
- 4933492787
- Brand:
- Milwaukee
Subtotal (1 unit)*
£341.19
(exc. VAT)
£409.43
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.19 |
*price indicative
- RS Stock No.:
- 718-984
- Mfr. Part No.:
- 4933492787
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Torque Rating | 1627nm | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 400ipm | |
| Motor Type | Brushless | |
| Handle Type | Grip | |
| Drive Shape | Square | |
| Power | 18V | |
| Battery Capacity | 5Ah | |
| Speed | 1750rpm | |
| Weight | 3.4kg | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Torque Rating 1627nm | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 400ipm | ||
Motor Type Brushless | ||
Handle Type Grip | ||
Drive Shape Square | ||
Power 18V | ||
Battery Capacity 5Ah | ||
Speed 1750rpm | ||
Weight 3.4kg | ||
Series M18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee High torque impact wrench with friction ring designed for maximum efficiency, delivering an impressive 1085 Nm of fastening torque and a remarkable 1627 Nm of nut-busting torque. This powerful tool is engineered to tackle a variety of demanding tasks with ease, making it Ideal for both professionals and DIY enthusiasts. Its Compact 222 mm body allows for enhanced access in tight spaces, ensuring you can work where others cannot. The integrated LED light illuminates your workspace, providing visibility in dim conditions.
Delivers up to 1085 Nm of fastening torque for superior performance
Achieves a nut-busting torque of 1627 Nm, making tough jobs easier
Compact 222 mm design enhances manoeuvrability in confined areas
Integrated LED light improves visibility for working in low-light conditions
No load speed of 1750 RPM enables Rapid task completion
Features a brushless motor, providing greater efficiency and durability
Compatible with all MILWAUKEE M18 batteries, offering flexibility
Lightweight at 3.4 kg with battery pack for reduced user fatigue
Related links
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
