Milwaukee 3/8 in 12V, 2.5 Ah Cordless Ratchet
- RS Stock No.:
- 906-956
- Mfr. Part No.:
- 4933498938
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£292.92
(exc. VAT)
£351.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £292.92 |
*price indicative
- RS Stock No.:
- 906-956
- Mfr. Part No.:
- 4933498938
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 12V | |
| Torque Rating | 95nm | |
| Battery Type | Li-ion Rechargeable Battery | |
| Product Type | Ratchet | |
| Drive Size | 3/8in | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Drive Shape | Square | |
| Battery Capacity | 2.5Ah | |
| Speed | 400rpm | |
| Weight | 900g | |
| Standards/Approvals | No | |
| Series | M12 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 12V | ||
Torque Rating 95nm | ||
Battery Type Li-ion Rechargeable Battery | ||
Product Type Ratchet | ||
Drive Size 3/8in | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Drive Shape Square | ||
Battery Capacity 2.5Ah | ||
Speed 400rpm | ||
Weight 900g | ||
Standards/Approvals No | ||
Series M12 | ||
- COO (Country of Origin):
- MX
The Milwaukee ratchet is a powerful and efficient tool designed for demanding applications, offering a combination of max torque and speed to enhance user productivity in various tasks.
Delivers up to 95 Nm of max torque for optimal performance
Achieves 400 rpm for fast and efficient operation
Low profile head design enhances access in tight spaces
Ergonomically optimised tool body ensures comfortable handling
Related links
- Milwaukee 1/4 in 12V, 2.5 Ah Cordless Ratchet
- Milwaukee 1/2 in 12V, 2.5 Ah Cordless Ratchet
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V Cordless Impact Wrench
- Milwaukee 3/8 in 12V Cordless Body Only Impact Wrench
