Milwaukee 3/8 in 12V Cordless Body Only Impact Wrench

Subtotal (1 unit)*

£178.04

(exc. VAT)

£213.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.04

*price indicative

RS Stock No.:
238-2574
Mfr. Part No.:
M12FRAIWF38-0
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Body Only Impact Wrench

Torque Rating

300Nm

Voltage

12V

Drive Size

3/8in

Impact Rate

1350bpm, 2700bpm, 3600bpm

Corded/Cordless

Cordless

Handle Type

In-Line

Motor Type

Brushless

Drive Shape

Square

Overall Length

338mm

Speed

0rpm, 1550rpm, 2300rpm, 3000rpm

Standards/Approvals

No

Weight

1.7kg

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Body Only Impact Wrench, 12V Voltage Rating, 270 Nm Maximum Torque - Fastening - M12FRAIWF38-0


This body only impact wrench is a versatile tool designed for mechanical applications. Featuring a 3/8 inch drive size, this cordless impact wrench operates at a voltage rating of 12V. The compact design allows access to tight spaces while delivering powerful performance in challenging environments.

Features & Benefits


• Delivers up to 270 Nm fastening torque for efficient operations

• Brushless motor ensures longer life and better performance

• Four speed drive control prevents over tightening during use

• Lightweight at only 1.7kg for ease of use over extended periods

• Bright LED light enhances visibility in low light conditions

• 3/8 inch anvil with friction ring allows for quick socket changes

Applications


• Ideal for automotive repairs and maintenance

• Used in construction for fastening

• Suitable for assembly tasks in mechanical workshops

• Used in plumbing installations requiring high torque

What is the advantage of using a brushless motor in this tool?


A brushless motor improves efficiency and durability while reducing the need for maintenance. It offers a high torque output, making it more suitable for heavy duty tasks.

How does the four mode drive control enhance usability?


The four mode drive control provides users with customised settings, allowing for precise torque application and preventing damage to fasteners during installation or removal.

What are the operational speed ranges available?


This tool operates at no load speeds of 0 to 1550, 0 to 2300, and 0 to 3000 rpm, offering flexibility for various fastening tasks, from delicate jobs to heavy-duty applications.

Can this impact wrench handle larger bolt sizes?


The tool can effectively manage bolts up to M16 in diameter, making it suitable for a range of fastening tasks in different environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy