Milwaukee 1/2 in 12V Cordless Body Only Impact Wrench
- RS Stock No.:
- 224-5577
- Mfr. Part No.:
- M12FIR12-0
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-5577
- Mfr. Part No.:
- M12FIR12-0
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 12V | |
| Battery Type | Red lithium | |
| Product Type | Body Only Impact Wrench | |
| Torque Rating | 81Nm | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Handle Type | In-Line | |
| Drive Shape | Square | |
| Overall Length | 290mm | |
| Speed | 175rpm | |
| Weight | 1.5kg | |
| Series | M12 FUEL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 12V | ||
Battery Type Red lithium | ||
Product Type Body Only Impact Wrench | ||
Torque Rating 81Nm | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Handle Type In-Line | ||
Drive Shape Square | ||
Overall Length 290mm | ||
Speed 175rpm | ||
Weight 1.5kg | ||
Series M12 FUEL | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Body Only Impact Wrench, 12V Voltage Rating, 81 Nm Maximum Torque - Releasing - M12FIR12-0
This body only impact wrench is a cordless solution designed for professionals in automotive mechanics and repair. Operating at 12V, this 1/2 inch drive impact wrench delivers a maximum torque of 81 Nm and can achieve speeds of up to 175 rpm. Weighing just 1.5kg, it offers a perfect blend of power and portability, making it a valuable addition to any toolkit.
Features & Benefits
• High torque output provides effective fastening in demanding tasks
• Low profile head design enhances access in tight spaces
• REDLINK PLUS™ technology protects against digital overload
• Variable speed metal trigger allows for precise control
• Brushless motor technology ensures optimal efficiency
Applications
• Used for automotive maintenance and repair jobs
• Ideal for working in confined areas where access is limited
• Suitable for mechanical assembly and disassembly tasks
What are the advantages of using a cordless impact wrench in maintenance tasks?
Using a cordless impact wrench enhances mobility, eliminating the need for cumbersome power cords. This flexibility allows better reach in tight spaces, improving efficiency during maintenance tasks.
How does the technology improve the performance of cordless tools under load?
The advanced REDLINK PLUS™ intelligence system ensures optimal performance by monitoring the tool and battery, allowing for effective power management during demanding applications.
What type of user would benefit most from a lightweight and portable impact wrench?
Professionals such as automotive technicians and maintenance workers will find this lightweight impact wrench beneficial as it reduces fatigue during prolonged use and facilitates easier transport between job sites.
Related links
- Milwaukee 1/2 in 12V Cordless Body Only Impact Wrench
- Milwaukee 3/8 in 12V Cordless Body Only Impact Wrench
- Milwaukee 1/4 in 12V Cordless Impact Wrench
- DeWALT 3/8 in 12V Cordless Body Only Impact Wrench
- Milwaukee 1/4 in 18V Cordless Body Only Impact Wrench
- Milwaukee 1/2 in 12V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V Cordless Impact Wrench
