Milwaukee 1/4 in 18V Cordless Body Only Impact Wrench

Subtotal (1 unit)*

£170.35

(exc. VAT)

£204.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.35

*price indicative

RS Stock No.:
269-6436
Mfr. Part No.:
4933479864
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Battery Type

B5

Product Type

Body Only Impact Wrench

Torque Rating

226Nm

Voltage

18V

Drive Size

1/4in

Corded/Cordless

Cordless

Impact Rate

1400ipm, 4400ipm

Motor Type

Brushless DC Motor

Speed

0rpm, 1750rpm, 3000rpm, 3900rpm

Standards/Approvals

RoHS

Weight

1.7kg

COO (Country of Origin):
CN

Milwaukee Body Only Impact Wrench, 18V Voltage Rating, 226 Nm Maximum Torque - Releasing - 4933479864


This body-only impact wrench is designed for high efficiency and performance. Featuring a compact size of just 113mm in length, it seamlessly fits into tight spaces, making it an ideal tool for professionals in automation and mechanical industries. With an 18V cordless power supply, it delivers robust functionality without the constraints of a cord.

Features & Benefits


• High torque of 226Nm provides effective fastening

• Brushless motor enhances durability and reduces maintenance

• Four speed and torque settings offer versatility

• 1/4 inch hex chuck enables fast bit changes

• Lightweight design at 1.7kg aids in user comfort

• Battery cell monitoring promotes long-term battery health

Applications


• Used for assembly and maintenance in mechanical industries

• Ideal for installation tasks requiring precision fastening

• Suitable for automotive repairs, providing efficient torque output

• Effective for electrical work, ensuring secure connections

What type of motor does this tool use, and what advantages does it offer?


It employs a brushless motor, which maximises power efficiency and reduces wear over time, ensuring a longer lifespan and minimal maintenance.

How does the impact rate affect its performance in various applications?


With an impact rate of up to 4400 ipm, it delivers rapid fastenings, optimising efficiency in high-demand tasks such as heavy-duty assembly and repair jobs.

What is the significance of the four-speed settings feature?


The four-speed settings allow for precise control depending on the application, from delicate tasks requiring minimal torque to robust jobs needing maximum performance.

Can it handle larger fasteners effectively?


Yes, the maximum torque of 226Nm ensures it can readily manage larger fasteners, making it a practical choice for demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy