Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- RS Stock No.:
- 238-2551
- Mfr. Part No.:
- M12FIR38-201B
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-2551
- Mfr. Part No.:
- M12FIR38-201B
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Battery Type | M12 RED Lithium-ion | |
| Torque Rating | 75Nm | |
| Voltage | 12V | |
| Product Type | Impact Wrench | |
| Drive Size | 3/8in | |
| Corded/Cordless | Cordless | |
| Handle Type | In-Line | |
| Motor Type | Brushless | |
| Overall Length | 302.3mm | |
| Battery Capacity | 2Ah | |
| Speed | 200rpm | |
| Weight | 1.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Battery Type M12 RED Lithium-ion | ||
Torque Rating 75Nm | ||
Voltage 12V | ||
Product Type Impact Wrench | ||
Drive Size 3/8in | ||
Corded/Cordless Cordless | ||
Handle Type In-Line | ||
Motor Type Brushless | ||
Overall Length 302.3mm | ||
Battery Capacity 2Ah | ||
Speed 200rpm | ||
Weight 1.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 FIR38 Impact Wrench, 12V Voltage Rating, 75 Nm Maximum Torque - Releasing - M12FIR38-201B
This cordless impact wrench is engineered for high performance in automotive and mechanical tasks. Its compact and lightweight design, weighing only 1.4kg, enhances usability in confined spaces. With a maximum torque of 75 Nm and a no-load speed of 200 rpm, it effectively tackles various fastening jobs.
Features & Benefits
• Brushless motor technology increases power and efficiency
• Low profile head enhances access in tight areas
• REDLINK PLUS™ technology offers advanced overload protection
• REDLITHIUM™ battery delivers extended run time
• 3/8 inch drive suits standard mechanical applications
Applications
• Used for automotive repairs and maintenance tasks
• Ideal for assembly work in manufacturing environments
• Suitable for various mechanical requiring portability
• Used for tasks where space is limited
How does the brushless motor improve performance compared to brushed options?
The brushless motor minimises friction and heat generation, which results in improved efficiency, longer run times, and reduced maintenance needs, offering a more reliable tool during extensive use.
What kind of battery does it utilise and what is its capacity?
It operates with a REDLITHIUM™ battery pack with a capacity of 2 Ah, designed for fade free performance and extended work intervals, which is crucial for finishing jobs without frequent recharging.
Can it be used for heavy-duty applications?
While it delivers a maximum torque of 75 Nm, it is best suited for light to moderate applications. For heavy duty tasks, consider assessing other tools with higher torque ratings for optimal results.
What features contribute to user comfort and convenience during operation?
The lightweight design and the low profile head facilitate ease of handling and greater versatility in accessing various bolts and screws in confined spaces, thereby enhancing user comfort during extended use.
Related links
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V Cordless Body Only Impact Wrench
- Milwaukee 3/8 in 12V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 6 Ah Cordless Impact Wrench
- DeWALT 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Makita 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/4 in 12V, 2 Ah Cordless Impact Wrench
