Subtotal (1 unit)*
£9.29
(exc. VAT)
£11.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 32 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.29 |
*price indicative
- RS Stock No.:
- 734-092
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Cylindrical | |
| Product Type | Door Stop | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 25mm | |
| Colour | Black | |
| Height | 25mm | |
| Width | 65mm | |
| Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Cylindrical | ||
Product Type Door Stop | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 25mm | ||
Colour Black | ||
Height 25mm | ||
Width 65mm | ||
Diameter 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Cylindrical Door Stop, 65 mm
This RS PRO cylindrical door stop is designed to prevent damage to walls and doors by absorbing impact. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent resilience and longevity. Ideal for both residential and commercial settings, it ensures doors remain securely in place, reducing noise and preventing wear and tear.
Features and Benefits
Durable Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability.
Impact Absorption: Effectively absorbs impact to protect walls and doors.
Cylindrical Shape: Provides a stable and secure stop for doors.
Impact Absorption: Effectively absorbs impact to protect walls and doors.
Cylindrical Shape: Provides a stable and secure stop for doors.
Applications
Residential buildings
Commercial offices
Public facilities
Commercial offices
Public facilities
Additional Information
Colour: Black
Diameter: 65 mm
Height: 25 mm
Width: 65 mm
Diameter: 65 mm
Height: 25 mm
Width: 65 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Door Stop 100 mm x 65 mm 65mm
- RS PRO Black Door Stop 76 mm x 65 mm 65mm
- RS PRO Black Door Stop 25 mm x 38 mm 38mm
- RS PRO Black Door Stop 25 mm x 28 mm 28mm
- RS PRO Black Door Stop 65 mm x 33mm
- RS PRO Black Door Stop 65 mm x 39mm
- RS PRO Black Door Stop 12 mm x 25 mm 25mm
- RS PRO Black Door Stop 15 mm x 40 mm 40mm


