RS PRO Black Door Stop 100 mm x 65 mm 65mm
- RS Stock No.:
- 734-067
- Brand:
- RS PRO
Subtotal (1 unit)*
£12.12
(exc. VAT)
£14.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 44 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.12 |
*price indicative
- RS Stock No.:
- 734-067
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Cylindrical | |
| Product Type | Door Stop | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 100mm | |
| Colour | Black | |
| Height | 100mm | |
| Width | 65mm | |
| Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Cylindrical | ||
Product Type Door Stop | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 100mm | ||
Colour Black | ||
Height 100mm | ||
Width 65mm | ||
Diameter 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Conical Door Stop 65 mm
The RS PRO Conical Door Stop is designed to prevent damage to walls and doors by absorbing impact. Made from Durable natural rubber and styrene butadiene rubber, it is Ideal for both residential and commercial settings. Its conical shape ensures stability and effective protection.
Features and Benefits
Conical Shape: Provides stability and effective impact absorption.
Durable Material: Made from natural rubber and styrene butadiene rubber for long-lasting use.
Compact Size: 65 mm diameter and 100 mm height for easy installation and unobtrusive presence.
Durable Material: Made from natural rubber and styrene butadiene rubber for long-lasting use.
Compact Size: 65 mm diameter and 100 mm height for easy installation and unobtrusive presence.
Applications
Residential door protection
Commercial building door management
Office environments
Commercial building door management
Office environments
Additional Information
Colour: Black
Dimensions: 65 mm diameter, 100 mm height, 100 mm length, 65 mm width
Dimensions: 65 mm diameter, 100 mm height, 100 mm length, 65 mm width
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Door Stop 25 mm x 65 mm 65mm
- RS PRO Black Door Stop 76 mm x 65 mm 65mm
- RS PRO Black Door Stop 65 mm x 33mm
- RS PRO Black Door Stop 65 mm x 39mm
- RS PRO Black Door Stop 15 mm x 40 mm 40mm
- RS PRO Black Door Stop 110 mm x 25mm
- RS PRO Black Door Stop 105 mm x 25mm
- RS PRO Black Door Stop 37.5 mm x 35 mm 35mm


