RS PRO Black Door Stop 76 mm x 65 mm 65mm

Subtotal (1 unit)*

£10.53

(exc. VAT)

£12.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 47 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.53

*price indicative

RS Stock No.:
734-066
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Protection Shape

Cylindrical

Product Type

Door Stop

Material

Rubber, Styrene Butadiene Rubber

Length

76mm

Colour

Black

Height

76mm

Width

65mm

Diameter

65mm

RoHS Status: Exempt

RS PRO Conical Door Stop, Natural Rubber and Styrene Butadiene Rubber


This RS PRO door stop is designed to prevent doors from damaging walls or furniture. Made from Durable natural rubber and styrene butadiene rubber, it provides excellent resistance to wear and tear. Its conical shape ensures stability and effective door stopping.

Features and Benefits


Conical Shape: Provides stability and effective door stopping.
Natural Rubber Material: Offers excellent durability and resistance to wear.
Styrene Butadiene Rubber: Enhances flexibility and impact resistance.
65 mm Diameter: Suitable for a variety of door sizes.

Applications


Office buildings
Residential homes
Commercial spaces

Additional Information


Colour: Black
Dimensions: 65 mm diameter, 76 mm height
Material: Natural Rubber and Styrene Butadiene Rubber

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy