Subtotal (1 unit)*
£5.60
(exc. VAT)
£6.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 84 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.60 |
*price indicative
- RS Stock No.:
- 734-086
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | D Fender | |
| Product Type | Door Stop | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 65mm | |
| Colour | Black | |
| Height | 22mm | |
| Width | 33mm | |
| Opening Size | 65 x 33 x 22 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape D Fender | ||
Product Type Door Stop | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 65mm | ||
Colour Black | ||
Height 22mm | ||
Width 33mm | ||
Opening Size 65 x 33 x 22 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO D Fender Door Stop, 65 x 33 x 22 mm
The RS PRO D Fender Door Stop is designed to provide robust protection for doors and walls. Made from Durable natural rubber and styrene butadiene rubber, it is Ideal for both residential and commercial environments. Its D-shaped design ensures effective shock absorption, preventing damage from impacts.
Features and Benefits
Durable Material: Constructed from natural rubber and styrene butadiene rubber for long-lasting performance.
D-Shaped Design: Provides excellent shock absorption to protect doors and walls.
Compact Size: Measures 65 x 33 x 22 mm, making it suitable for various spaces.
Easy Installation: Simple to install, reducing setup time and effort.
Versatile Use: Suitable for both residential and commercial applications.
D-Shaped Design: Provides excellent shock absorption to protect doors and walls.
Compact Size: Measures 65 x 33 x 22 mm, making it suitable for various spaces.
Easy Installation: Simple to install, reducing setup time and effort.
Versatile Use: Suitable for both residential and commercial applications.
Applications
Residential door protection
Commercial building doorways
Warehouses
Industrial facilities
Commercial building doorways
Warehouses
Industrial facilities
Additional Information
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Door Stop 65 mm x 39mm
- RS PRO Black Door Stop 22 mm x 33 mm 33mm
- RS PRO Black Door Stop 25 mm x 65 mm 65mm
- RS PRO Black Door Stop 100 mm x 65 mm 65mm
- RS PRO Black Door Stop 76 mm x 65 mm 65mm
- RS PRO Black Door Stop 15 mm x 40 mm 40mm
- RS PRO Black Door Stop 110 mm x 25mm
- RS PRO Black Door Stop 105 mm x 25mm


