Subtotal (1 unit)*
£5.57
(exc. VAT)
£6.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.57 |
*price indicative
- RS Stock No.:
- 734-081
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Cylindrical | |
| Product Type | Door Stop | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 22mm | |
| Colour | Black | |
| Height | 22mm | |
| Width | 33mm | |
| Diameter | 33mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Cylindrical | ||
Product Type Door Stop | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 22mm | ||
Colour Black | ||
Height 22mm | ||
Width 33mm | ||
Diameter 33mm | ||
RoHS Status: Exempt
RS PRO 33 mm Cylindrical Door Stop
The RS PRO 33 mm Cylindrical Door Stop is designed to prevent doors from damaging walls and fixtures. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent impact resistance and longevity. Ideal for both residential and commercial settings, this door stop ensures smooth operation and protection.
Features and Benefits
Material: Natural rubber and styrene butadiene rubber provide durability and flexibility.
Shape: Cylindrical design ensures stability and effective door stopping.
Size: Compact 33 mm diameter fits easily in various spaces.
Color: Black finish complements a wide range of interior designs.
Protection: Prevents damage to walls and fixtures by absorbing impact.
Shape: Cylindrical design ensures stability and effective door stopping.
Size: Compact 33 mm diameter fits easily in various spaces.
Color: Black finish complements a wide range of interior designs.
Protection: Prevents damage to walls and fixtures by absorbing impact.
Applications
Residential door protection
Commercial building maintenance
Office environments
Hospitality industry
Commercial building maintenance
Office environments
Hospitality industry
Additional Information
Complies with relevant safety standards for door accessories.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Door Stop 65 mm x 33mm
- RS PRO Black Door Stop 110 mm x 25mm
- RS PRO Black Door Stop 105 mm x 25mm
- RS PRO Black Door Stop 65 mm x 39mm
- RS PRO Black Door Stop 15 mm x 40 mm 40mm
- RS PRO Black Door Stop 25 mm x 28 mm 28mm
- RS PRO Black Door Stop 100 mm x 65 mm 65mm
- RS PRO Black Door Stop 12 mm x 25 mm 25mm


