Subtotal (1 unit)*
£5.48
(exc. VAT)
£6.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 354 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.48 |
*price indicative
- RS Stock No.:
- 734-082
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Door Stop | |
| Protection Shape | Cylindrical | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 12mm | |
| Colour | Black | |
| Height | 12mm | |
| Width | 25mm | |
| Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Door Stop | ||
Protection Shape Cylindrical | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 12mm | ||
Colour Black | ||
Height 12mm | ||
Width 25mm | ||
Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 25 mm Cylindrical Door Stop
The RS PRO 25 mm Cylindrical Door Stop is designed to prevent damage to walls and doors by absorbing impact. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent resilience and longevity. Ideal for both residential and commercial environments, this door stop ensures doors remain securely in place, reducing noise and wear.
Features and Benefits
Durable Material: Constructed from natural rubber and styrene butadiene rubber for long-lasting performance.
Impact Absorption: Effectively absorbs impact to prevent damage to doors and walls.
Cylindrical Shape: Provides a stable and secure fit for various door types.
Compact Design: With a 25 mm diameter, it is unobtrusive yet effective.
Easy Installation: Simple to install with minimal tools required.
Impact Absorption: Effectively absorbs impact to prevent damage to doors and walls.
Cylindrical Shape: Provides a stable and secure fit for various door types.
Compact Design: With a 25 mm diameter, it is unobtrusive yet effective.
Easy Installation: Simple to install with minimal tools required.
Applications
Residential homes
Commercial offices
Public buildings
Schools and educational institutions
Commercial offices
Public buildings
Schools and educational institutions
Additional Information
Colour: Black
Diameter: 25 mm
Height: 12 mm
Width: 25 mm
Length: 12 mm
Diameter: 25 mm
Height: 12 mm
Width: 25 mm
Length: 12 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Door Stop 110 mm x 25mm
- RS PRO Black Door Stop 105 mm x 25mm
- RS PRO Black Door Stop 25 mm x 65 mm 65mm
- RS PRO Black Door Stop 25 mm x 38 mm 38mm
- RS PRO Black Door Stop 25 mm x 28 mm 28mm
- RS PRO Black Door Stop 65 mm x 33mm
- RS PRO Black Door Stop 15 mm x 40 mm 40mm
- RS PRO Black Door Stop 65 mm x 39mm


