Subtotal (1 unit)*
£5.63
(exc. VAT)
£6.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 52 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.63 |
*price indicative
- RS Stock No.:
- 734-089
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Cylindrical | |
| Product Type | Door Stop | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 25mm | |
| Colour | Black | |
| Height | 25mm | |
| Width | 28mm | |
| Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Cylindrical | ||
Product Type Door Stop | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 25mm | ||
Colour Black | ||
Height 25mm | ||
Width 28mm | ||
Diameter 28mm | ||
RoHS Status: Exempt
RS PRO 28 mm Cylindrical Door Stop
The RS PRO 28 mm Cylindrical Door Stop is designed to prevent damage to walls and doors by absorbing impact. Made from Durable natural rubber and styrene butadiene rubber, it offers reliable protection in both residential and commercial settings.
Features and Benefits
Durable Material: Constructed from natural rubber and styrene butadiene rubber for long-lasting performance.
Cylindrical Shape: Provides effective impact absorption to prevent damage.
Compact Size: With a diameter of 28 mm and height of 25 mm, it fits easily in various spaces.
Cylindrical Shape: Provides effective impact absorption to prevent damage.
Compact Size: With a diameter of 28 mm and height of 25 mm, it fits easily in various spaces.
Applications
Residential door protection
Commercial building door management
Office space door safety
Commercial building door management
Office space door safety
Additional Information
Colour: Black
Dimensions: 28 mm diameter, 25 mm height
Dimensions: 28 mm diameter, 25 mm height
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Door Stop 25 mm x 65 mm 65mm
- RS PRO Black Door Stop 25 mm x 38 mm 38mm
- RS PRO Black Door Stop 12 mm x 25 mm 25mm
- RS PRO Black Door Stop 65 mm x 33mm
- RS PRO Black Door Stop 15 mm x 40 mm 40mm
- RS PRO Black Door Stop 65 mm x 39mm
- RS PRO Black Door Stop 110 mm x 25mm
- RS PRO Black Door Stop 105 mm x 25mm


