Subtotal (1 unit)*
£5.60
(exc. VAT)
£6.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.60 |
*price indicative
- RS Stock No.:
- 734-073
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Door Stop | |
| Protection Shape | Cylindrical | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 15mm | |
| Colour | Black | |
| Height | 16mm | |
| Width | 40mm | |
| Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Door Stop | ||
Protection Shape Cylindrical | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 15mm | ||
Colour Black | ||
Height 16mm | ||
Width 40mm | ||
Diameter 40mm | ||
RoHS Status: Exempt
RS PRO 40 mm Cylindrical Door Stop
The RS PRO 40 mm Cylindrical Door Stop is designed to prevent damage to walls and doors by absorbing impact. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent resilience and longevity. Ideal for both residential and commercial environments, this door stop ensures your spaces remain protected from door-related damage.
Features and Benefits
Material: Constructed from natural rubber and styrene butadiene rubber for durability and flexibility.
Shape: Cylindrical design for effective impact absorption.
Colour: Black finish for a sleek and unobtrusive appearance.
Size: 40 mm diameter and 16 mm height for optimal performance.
Shape: Cylindrical design for effective impact absorption.
Colour: Black finish for a sleek and unobtrusive appearance.
Size: 40 mm diameter and 16 mm height for optimal performance.
Applications
Residential door protection
Commercial building maintenance
Office space management
Commercial building maintenance
Office space management
Additional Information
Ensure proper installation for maximum effectiveness. Suitable for use on a variety of floor surfaces.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Door Stop 18 mm x 40 mm 40mm
- RS PRO Black Door Stop 41 mm x 40 mm 40mm
- RS PRO Black Door Stop 65 mm x 33mm
- RS PRO Black Door Stop 65 mm x 39mm
- RS PRO Black Door Stop 25 mm x 65 mm 65mm
- RS PRO Black Door Stop 37.5 mm x 35 mm 35mm
- RS PRO Black Door Stop 25 mm x 38 mm 38mm
- RS PRO Black Door Stop 110 mm x 25mm


