Subtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.83 |
*price indicative
- RS Stock No.:
- 734-088
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Cylindrical | |
| Product Type | Door Stop | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 41mm | |
| Colour | Black | |
| Height | 41mm | |
| Width | 40mm | |
| Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Cylindrical | ||
Product Type Door Stop | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 41mm | ||
Colour Black | ||
Height 41mm | ||
Width 40mm | ||
Diameter 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 40 mm Cylindrical Door Stop
The RS PRO 40 mm Cylindrical Door Stop is designed to prevent damage to walls and doors by absorbing impact. Made from Durable natural rubber and styrene butadiene rubber, this door stop is Ideal for both residential and commercial environments. Its cylindrical shape ensures stability and effective protection.
Features and Benefits
Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability.
Shape: Cylindrical design provides stable and effective impact absorption.
Size: Compact 40 mm diameter and height for unobtrusive installation.
Color: Black finish for a sleek and professional appearance.
Shape: Cylindrical design provides stable and effective impact absorption.
Size: Compact 40 mm diameter and height for unobtrusive installation.
Color: Black finish for a sleek and professional appearance.
Applications
Office buildings
Residential homes
Commercial spaces
Residential homes
Commercial spaces
Additional Information
Ensure proper installation to maximize effectiveness.
Suitable for use on a variety of floor surfaces.
Suitable for use on a variety of floor surfaces.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Door Stop 15 mm x 40 mm 40mm
- RS PRO Black Door Stop 18 mm x 40 mm 40mm
- RS PRO Black, Yellow Impact Protector 750 mm x 40 mm 40mm
- RS PRO Black Door Stop 65 mm x 33mm
- RS PRO Black Door Stop 65 mm x 39mm
- RS PRO Black Door Stop 25 mm x 65 mm 65mm
- RS PRO Black Door Stop 37.5 mm x 35 mm 35mm
- RS PRO Black Door Stop 25 mm x 38 mm 38mm


