RS PRO Black Door Stop 25 mm x 38 mm 38mm

Subtotal (1 unit)*

£5.57

(exc. VAT)

£6.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.57

*price indicative

RS Stock No.:
734-080
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Door Stop

Protection Shape

Cylindrical

Material

Rubber, Styrene Butadiene Rubber

Length

25mm

Colour

Black

Height

25mm

Width

38mm

Diameter

38mm

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Cylindrical Door Stop, 38 mm


This RS PRO cylindrical door stop is designed to prevent doors from damaging walls or furniture. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent impact absorption and longevity. Ideal for both residential and commercial environments, it ensures doors remain securely in place without causing damage.

Features and Benefits


Durable Material: Constructed from natural rubber and styrene butadiene rubber for long-lasting performance.
Impact Absorption: Effectively absorbs impact to protect walls and furniture.
Cylindrical Shape: Provides stability and prevents rolling.

Applications


Residential homes
Commercial offices
Public buildings

Additional Information


Colour: Black
Diameter: 38 mm
Height: 25 mm
Width: 38 mm
Length: 25 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy