Subtotal (1 unit)*
£7.18
(exc. VAT)
£8.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 42 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.18 |
*price indicative
- RS Stock No.:
- 734-068
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Trapezoidal | |
| Product Type | Door Stop | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 65mm | |
| Colour | Black | |
| Height | 52mm | |
| Width | 39mm | |
| Opening Size | 65 x 39 x 52 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Trapezoidal | ||
Product Type Door Stop | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 65mm | ||
Colour Black | ||
Height 52mm | ||
Width 39mm | ||
Opening Size 65 x 39 x 52 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Trapezoidal Door Stop, Natural Rubber
The RS PRO Trapezoidal Door Stop is designed to securely hold doors open or closed, preventing unwanted movement. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent grip and flexibility, making it Ideal for both residential and commercial use.
Features and Benefits
Trapezoidal Shape: Provides stable and secure door holding.
Natural Rubber Material: Offers durability and flexibility for long-term use.
Compact Size: Easy to place and remove without taking up much space.
Non-Marking Surface: Prevents damage to floors and doors.
Versatile Use: Suitable for a variety of door sizes and types.
Natural Rubber Material: Offers durability and flexibility for long-term use.
Compact Size: Easy to place and remove without taking up much space.
Non-Marking Surface: Prevents damage to floors and doors.
Versatile Use: Suitable for a variety of door sizes and types.
Applications
Office buildings
Schools and educational institutions
Residential homes
Retail stores
Schools and educational institutions
Residential homes
Retail stores
Additional Information
Opening Size: 65 x 39 x 52 mm
Colour: Black
Material: Natural Rubber and Styrene Butadiene Rubber
Colour: Black
Material: Natural Rubber and Styrene Butadiene Rubber
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Door Stop 65 mm x 33mm
- RS PRO Black Door Stop 25 mm x 65 mm 65mm
- RS PRO Black Door Stop 100 mm x 65 mm 65mm
- RS PRO Black Door Stop 76 mm x 65 mm 65mm
- RS PRO Black Door Stop 15 mm x 40 mm 40mm
- RS PRO Black Door Stop 37.5 mm x 35 mm 35mm
- RS PRO Black Door Stop 25 mm x 38 mm 38mm
- RS PRO Black Door Stop 18 mm x 40 mm 40mm


