Subtotal (1 unit)*
£9.87
(exc. VAT)
£11.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
- Plus 42 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.87 |
*price indicative
- RS Stock No.:
- 734-072
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Door Stop | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 105mm | |
| Colour | Black | |
| Height | 38mm | |
| Width | 25mm | |
| Opening Size | 105 x 25 x 38 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Door Stop | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 105mm | ||
Colour Black | ||
Height 38mm | ||
Width 25mm | ||
Opening Size 105 x 25 x 38 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Black Door Stop, Natural Rubber and Styrene Butadiene Rubber
This RS PRO door stop is designed to prevent doors from closing unexpectedly, providing safety and convenience in various settings. Made from Durable natural rubber and styrene butadiene rubber, it ensures long-lasting performance and reliability.
Features and Benefits
Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability.
Colour: Black finish for a sleek and professional appearance.
Size: Compact dimensions of 105 x 25 x 38 mm for easy placement and storage.
Non-slip Design: Provides a secure grip on various floor surfaces.
Versatile Use: Suitable for a wide range of door types and sizes.
Colour: Black finish for a sleek and professional appearance.
Size: Compact dimensions of 105 x 25 x 38 mm for easy placement and storage.
Non-slip Design: Provides a secure grip on various floor surfaces.
Versatile Use: Suitable for a wide range of door types and sizes.
Applications
Offices
Schools
Hospitals
Residential Buildings
Schools
Hospitals
Residential Buildings
Additional Information
Ensure compatibility with door and floor types before use. Ideal for indoor environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Door Stop 110 mm x 25mm
- RS PRO Black Door Stop 12 mm x 25 mm 25mm
- RS PRO Black Door Stop 65 mm x 33mm
- RS PRO Black Door Stop 15 mm x 40 mm 40mm
- RS PRO Black Door Stop 65 mm x 39mm
- RS PRO Black Door Stop 18 mm x 40 mm 40mm
- RS PRO Black Door Stop 25 mm x 65 mm 65mm
- RS PRO Black Door Stop 37.5 mm x 35 mm 35mm


