TE Connectivity 1.02 mm Pitch 2011 Way Board IC Socket
- RS Stock No.:
- 504-755
- Distrelec Article No.:
- 304-59-462
- Mfr. Part No.:
- 2174988-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£199.82
(exc. VAT)
£239.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £199.82 | £49.955 |
*price indicative
- RS Stock No.:
- 504-755
- Distrelec Article No.:
- 304-59-462
- Mfr. Part No.:
- 2174988-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Current | 500mA | |
| Number of Contacts | 2011 | |
| Pitch | 1.02mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.02mm | |
| Termination Type | Solder | |
| Socket Mount Type | Board | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016, UL 94V-0 | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Current 500mA | ||
Number of Contacts 2011 | ||
Pitch 1.02mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.02mm | ||
Termination Type Solder | ||
Socket Mount Type Board | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016, UL 94V-0 | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket asssembly is designed for high-performance applications, making it an ideal choice for modern computing devices. This versatile socket connector provides a reliable interface for LGA 2011 processors, ensuring seamless integration and optimal performance. With its robust construction and high-temperature thermoplastic housing, this product is built to withstand demanding conditions while maintaining signal integrity. The gold-plated contacts enhance durability and conductivity, allowing for exceptional reliability in data transmission. Whether for new designs or to replace obsolete parts, this socket delivers lengthened service life and efficiency.
Designed for board-to-board connector systems
Optimised for high-frequency signal applications
Utilises surface mount technology for easy PCB integration
Features low halogen content for environmental compliance
Square frame style ensures a secure fit and alignment
Compatible with standard manufacturing processes for convenience
UL recognised materials guarantee safety and reliability
Available in a sleek black housing, suitable for diverse applications
Related links
- TE Connectivity 1.02 mm Pitch 2011 Way Board IC Socket
- Molex 1.02 mm Pitch 2011 Way Tray Surface LGA 7529 IC Socket
- TE Connectivity 1.02 mm Pitch 30 Way Surface IC Socket
- TE Connectivity 2097 Way Board IC Socket
- TE Connectivity 990 μm Pitch 3647 Way Board IC Socket
- TE Connectivity 2.54 mm Pitch 22 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Board IC Socket
