TE Connectivity 2097 Way Board IC Socket

Subtotal (1 tray of 6 units)*

£221.35

(exc. VAT)

£265.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£221.35£36.892

*price indicative

RS Stock No.:
467-818
Distrelec Article No.:
304-57-965
Mfr. Part No.:
1-2324271-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IC Socket

Number of Contacts

2097

Current

500mA

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Termination Type

Solder

Socket Mount Type

Board

Maximum Operating Temperature

100°C

Standards/Approvals

UL 94V-0, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
CN
The TE Connectivity LGA socket is meticulously designed for high-performance applications, delivering exceptional reliability and efficiency. With its advanced surface mount technology and precise solder ball termination, it guarantees strong connectivity for demanding board mount scenarios. The socket accommodates a substantial number of positions, ensuring compatibility with a variety of IC configurations. Its robust construction, featuring high-temperature thermoplastic, withstands challenging operating conditions. This socket not only meets rigorous industry standards but also positions itself as an optimal choice for professionals seeking top-notch solutions in circuit applications. Its thoughtful design, including a low halogen material composition, echoes a commitment to environmental sustainability while maintaining functionality.

Boasts a unique C-shaped frame style that optimises space and performance

Features a gold plating on the contact mating area to enhance connectivity and durability

Designed with a high temperature thermoplastic housing to withstand extreme conditions

Sure to deliver reliable signal applications across various industries

Compatible with several TE part numbers, showcasing versatility in implementation

Complies with EU RoHS and ELV directives, affirming commitment to environmentally friendly manufacturing practices

Designed for efficient reflow soldering, minimising assembly time and costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy