TE Connectivity 1.02 mm Pitch 2011 Way Board IC Socket

Subtotal (1 pack of 8 units)*

£181.80

(exc. VAT)

£218.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.80£22.725

*price indicative

RS Stock No.:
468-903
Distrelec Article No.:
304-59-463
Mfr. Part No.:
2174988-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IC Socket

Number of Contacts

2011

Current

500mA

Pitch

1.02mm

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Socket Mount Type

Board

Row Pitch

1.02mm

Maximum Operating Temperature

260°C

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
CN
The TE Connectivity Socket assembly is expertly crafted for LGA 2011 applications, providing superior durability with a gold-plated contact mating area. This component is designed to ensure seamless signal integrity while effectively dissipating heat, making it an optimal choice for high-performance computing environments. The combination of high-temperature thermoplastic housing and finely tuned specifications ensures that this product meets the rigorous demands of modern electronic designs. Emphasising reliability, it features a square frame style for secure mounting, positioning it as an essential element in advanced circuit applications. Enhanced by a surface mount solder ball termination method, this product guarantees exceptional connections to printed circuit boards, paving the way for robust and efficient operational capabilities.

Designed to support advanced LGA 2011 socket connections

Utilises gold (Au) for contact mating area plating, enhancing conductivity

Constructed from high-temperature thermoplastic for superior durability

Facilitates reliable board-to-board connectivity with optimal grid spacing

Maintenance of signal integrity allows for better performance in high-speed applications

Low halogen content ensures compliance with environmental regulations

Allows for reflow solder capability up to 260°C, aiding manufacturing flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy