TE Connectivity 1.02 mm Pitch 2011 Way Board IC Socket
- RS Stock No.:
- 477-581
- Distrelec Article No.:
- 304-64-491
- Mfr. Part No.:
- 1554653-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 8 units)*
£243.44
(exc. VAT)
£292.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £243.44 | £30.43 |
*price indicative
- RS Stock No.:
- 477-581
- Distrelec Article No.:
- 304-64-491
- Mfr. Part No.:
- 1554653-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Number of Contacts | 2011 | |
| Current | 500mA | |
| Pitch | 1.02mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Socket Mount Type | Board | |
| Termination Type | Solder | |
| Row Pitch | 1.02mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, UL 94V-0, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Number of Contacts 2011 | ||
Current 500mA | ||
Pitch 1.02mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Socket Mount Type Board | ||
Termination Type Solder | ||
Row Pitch 1.02mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, UL 94V-0, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket assembly is designed specifically for LGA2011 applications, ensuring reliable connectivity in a compact footprint. Engineered with a robust square frame, the socket facilitates efficient heat dissipation while maintaining signal integrity. It features advanced surface mount technology, which simplifies PCB assembly and enhances durability. The gold-plated contacts ensure optimal conductivity and resistance to corrosion, making it ideal for critical electronic applications. Compliance with industry standards guarantees that this socket meets stringent safety and environmental regulations, ensuring peace of mind for manufacturers and users alike. This product is an essential component for modern computing platforms, providing excellent performance and long-lasting reliability.
Advanced surface mount design for improved assembly processes
Square frame style optimises space efficiency
Gold plating on contacts maximises electrical performance
Designed for quick and effective thermal management
Compliant with UL flammability rating for enhanced safety
Low halogen content aligns with environmental considerations
Structured for reliable signal transmission in electronic circuits
Related links
- TE Connectivity 1.02 mm Pitch 2011 Way Board IC Socket
- TE Connectivity 1.02 mm Pitch 30 Way Surface IC Socket
- Molex 1.02 mm Pitch 2011 Way Tray Surface LGA 7529 IC Socket
- TE Connectivity 2097 Way Board IC Socket
- TE Connectivity 0.99 mm Pitch 3647 Way Board IC Socket
- TE Connectivity 2.54 mm Pitch 22 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Board IC Socket
