Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1.2 → 2.4mm Sleeve Dia. x 15mm Length 2:1 Ratio, WMS-2

Subtotal (1 unit)*

£669.51

(exc. VAT)

£803.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£669.51

*price indicative

RS Stock No.:
521-250
Mfr. Part No.:
0801000
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1.2 → 2.4mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

15mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact versatile shrink sleeve, part of the WMS-2 HF product family, is designed to enhance the identification process of single-core wires and various cylindrical objects in the railway industry. With a ladder-style format, this product provides a clear and efficient overview for quick application. Made from polyolefine, the shrink sleeves assure a strong bond once heat is applied, ensuring permanent identification. Its compatibility with leading thermal transfer printers makes it an excellent choice for custom labelling. The product has been rigorously tested to meet high standards of durability and resistance, making it a reliable solution for your labelling needs in demanding environments.

Features a high shrink ratio for extensive diameter coverage
Ladder-style design allows for easy identification and quick use
Compatible with multiple thermal transfer printers for versatile labelling options
Designed for permanent attachment after heat application
Resistant to a variety of environmental conditions, ensuring longevity
Halogen-free components enhance safety in railway applications
Complies with stringent fire protection standards for rail vehicles
Available in a practical roll format for convenient handling

Related links