Phoenix Contact Halogen Free Heat Shrink Sleeving, White 0.8 → 2.4mm Sleeve Dia. x 15mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 497-374
- Mfr. Part No.:
- 0800396
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-374
- Mfr. Part No.:
- 0800396
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 0.8 → 2.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 0.8 → 2.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact WMS 2.4 (15X4)RXL - Shrink sleeve represents a pinnacle in labelling solutions for electrical components. Designed for efficiency and reliability, this product guarantees durable identification of wires, cables, and cylindrical bodies under various conditions. Its unique ladder-style format ensures excellent visibility and easy handling, making it suitable for rapid application in diverse environments. Crafted from high-quality polyolefin, this shrink tube boasts a remarkable shrink ratio of 3:1, enabling it to fit snugly over a range of cable sizes. Whether used in industrial settings or local installations, it provides an effective labelling solution that enhances organisation and safety. With its proven compliance in a multitude of applications, this product stands as a testament to quality and innovation.
Crafted from halogen-free materials for enhanced safety
Ladder-style design promotes quick access and usage
High-quality polyolefin ensures long-lasting performance
Shrink ratio of 3:1 allows accommodation of various cable diameters
Durable construction resists wear and chemicals for longevity
Environmentally compliant with EU RoHS requirements
Designed for universal use in diverse industrial sectors
Demonstrated effectiveness through rigorous testing standards
Compatible with a range of thermal transfer printers for efficient labelling
Ladder-style design promotes quick access and usage
High-quality polyolefin ensures long-lasting performance
Shrink ratio of 3:1 allows accommodation of various cable diameters
Durable construction resists wear and chemicals for longevity
Environmentally compliant with EU RoHS requirements
Designed for universal use in diverse industrial sectors
Demonstrated effectiveness through rigorous testing standards
Compatible with a range of thermal transfer printers for efficient labelling
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
