Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 0.8 → 2.4mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 521-238
- Mfr. Part No.:
- 0800407
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£163.39
(exc. VAT)
£196.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.39 |
*price indicative
- RS Stock No.:
- 521-238
- Mfr. Part No.:
- 0800407
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 0.8 → 2.4mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 0.8 → 2.4mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve is designed for efficient and permanent identification of various wiring and cylindrical objects. The product's innovative ladder-style format allows for easy handling and quick application, ensuring a seamless experience during the marking process. With the capability to shrink using heat, these sleeves offer a secure fit on wires and cables, making them an excellent choice for professionals in control cabinet construction, machine building, and the oil and gas industry. Available in a striking yellow hue, the sleeves enhance visibility and usability while maintaining compliance with industry standards. Its adaptability for thermal transfer identifies technology and robust performance in diverse conditions highlights why this solution is indispensable in modern applications.
Permanent and captive identification ensures reliability
Ladder-style design promotes quick and organised usage
Heat-shrinkable feature provides a snug fit on cables
High coverage for various cable diameters enhances versatility
Widely adopted in major industries, securing trust in performance
Halogen-free components contribute to safety and environmental compliance
Durable material withstands extreme temperatures and conditions
Preassembled lengths allow for immediate availability and efficiency
Ladder-style design promotes quick and organised usage
Heat-shrinkable feature provides a snug fit on cables
High coverage for various cable diameters enhances versatility
Widely adopted in major industries, securing trust in performance
Halogen-free components contribute to safety and environmental compliance
Durable material withstands extreme temperatures and conditions
Preassembled lengths allow for immediate availability and efficiency
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
