Phoenix Contact Halogen Free Heat Shrink Sleeving, White 0.8 → 2.4mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 497-780
- Mfr. Part No.:
- 0800373
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£169.26
(exc. VAT)
£203.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £169.26 |
*price indicative
- RS Stock No.:
- 497-780
- Mfr. Part No.:
- 0800373
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 0.8 → 2.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 0.8 → 2.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact versatile shrink sleeve from the WMS product family is designed for efficient and reliable identification of various cylindrical objects, including wires and cables. Ideal for environments where permanent marking is essential, this product combines functionality with ease of use. The ladder-style design ensures a quick overview, while the preassembled format allows for straightforward application. With the capability to manually shrink and secure labels in place using heat, users can achieve a professional finish that withstands various environmental conditions. This shrink sleeve excels in critical industries such as control cabinet construction, machine building, and the railway sector, providing a time-saving labelling solution for both professionals and DIY enthusiasts alike.
Ladder style design offers easy visibility and immediate access
Capability of manual heat shrinking ensures labels stay securely in place
High shrink ratio maximises coverage for an extensive range of cables
Preassembled lengths facilitate faster application processes
Tested for resistance against UV, temperature, and various chemicals
Halogen-free components enhance environmental compliance
Compliant with stringent industry standards for reliable safety
Ideal for use in diverse sectors including oil and gas, and transportation
Capability of manual heat shrinking ensures labels stay securely in place
High shrink ratio maximises coverage for an extensive range of cables
Preassembled lengths facilitate faster application processes
Tested for resistance against UV, temperature, and various chemicals
Halogen-free components enhance environmental compliance
Compliant with stringent industry standards for reliable safety
Ideal for use in diverse sectors including oil and gas, and transportation
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
