Phoenix Contact Halogen Free Heat Shrink Sleeving, White 0.8 → 2.4mm Sleeve Dia. x 120000mm Length 3:1 Ratio,

Subtotal (1 unit)*

£566.31

(exc. VAT)

£679.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£566.31

*price indicative

RS Stock No.:
497-235
Mfr. Part No.:
0800319
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

0.8 → 2.4mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

120000mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact innovative shrink sleeve solution is meticulously designed for high-performance marking in various industrial applications. With a robust roll length and exceptional temperature properties, it ensures that all your identification needs are met. The adaptable design accommodates a range of wire diameters, allowing for flexibility in use. Utilising thermal transfer identification technology, this product offers a high degree of customisation to suit any project requirement. Ideal for applications within control cabinet and machine building sectors, this shrink sleeve not only enhances visibility but also provides effective insulation characteristics when shrunk.

Designed for automated processing with multiple compatible applicators
Achieves a large number of custom label lengths for versatile applications
Features a significant shrink ratio for comprehensive diameter coverage
Built to withstand various environmental conditions and tests
Supports quick and efficient application with heat for permanent installation
Constructed from halogen-free materials for enhanced safety

Related links