Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 2.4 → 4.8mm Sleeve Dia. x 120000mm Length 2:1 Ratio,

Subtotal (1 unit)*

£695.28

(exc. VAT)

£834.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£695.28

*price indicative

RS Stock No.:
493-338
Mfr. Part No.:
0833243
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

2.4 → 4.8mm

Colour

Yellow

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

120000mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact continuous shrink sleeves in the WMS-2 HF 4.8 (EX9)RL YE series are expertly designed for enhanced cable identification and flexibility in a range of industrial applications, particularly in the railway sector. This product excels in providing a reliable labelling solution, allowing for easy automation with various THERMOMARK printers. Featuring a high shrink ratio, the sleeves ensure a snug fit on cables between 2.4 mm and 4.8 mm in diameter. The yellow polyolefine material is not only robust but can also be marked according to your specific identification needs. With a roll length of 120 m, it offers extensive labelling possibilities that cater to modern requirements for clear and permanent identification. Whether for individual wires or cables, this shrink sleeve proves to be an indispensable tool in maintaining organised and easily traceable installations.

Permanent identification for wires and cylindrical objects
Compatible with various labelling printers for automated processing
Flexible marker lengths, enhancing customisation options
High diameter coverage with a shrink ratio of 2:1
Proven durability, widely used in the railway industry
Easy application with manual heat shrinking for secure fitting
Halogen-free composition contributes to environmental safety
Excellent resistance to a range of environmental factors
Long shelf life ensures product readiness when needed

Related links