Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Yellow 2.4 → 4.8mm Sleeve Dia. x 60mm Length 2:1 Ratio,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
280-594
Mfr. Part No.:
0801020
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

2.4 → 4.8mm

Colour

Yellow

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

2:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact Shrink sleeve offers an efficient and reliable solution for identifying single-core wires and cables. Designed with a ladder-style format, the product ensures optimum visibility and quick usability. It can be easily printed and applied, followed by manual heat application for secure attachment to various cylindrical objects.

Perfect for use in railway and similar high demand industries
Durable construction withstands various environmental tests
Comprehensive identification options through thermal transfer technology
Convenient packing unit promotes easy handling and storage

Related links