Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 1.6 → 4.8mm Sleeve Dia. x 60mm Length 3:1 Ratio,
- RS Stock No.:
- 280-588
- Mfr. Part No.:
- 0800393
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,635.36
(exc. VAT)
£1,962.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,635.36 |
*price indicative
- RS Stock No.:
- 280-588
- Mfr. Part No.:
- 0800393
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.6 → 4.8mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve from the WMS product family is expertly designed for the efficient identification of wires and cables. With its ladder-style format, it offers a streamlined approach to labelling, enhancing organisation and accessibility for users. The white, unlabelled design allows for custom labelling when paired with compatible thermal transfer printers, ensuring your identification needs are met swiftly.
Durable material is designed for long term functionality in industrial applications
Proven effectiveness across multiple industries including oil and gas
Easily manageable through manual heat application for a secure fit
RoHS compliant aligning with environmental standards
Proven effectiveness across multiple industries including oil and gas
Easily manageable through manual heat application for a secure fit
RoHS compliant aligning with environmental standards
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
