Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1.6 → 4.8mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 483-923
- Mfr. Part No.:
- 0800400
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£286.84
(exc. VAT)
£344.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £286.84 |
*price indicative
- RS Stock No.:
- 483-923
- Mfr. Part No.:
- 0800400
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.6 → 4.8mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve product, characterised by a ladder-style design, offers an efficient solution for identifying single-core wires, cables, and various cylindrical objects. With preassembled lengths and the option for manual heat application, this innovative product ensures permanent and captive identification, making it a staple in control cabinets, machine engineering, and transportation sectors. Crafted from high-quality polyolefine, the sleeves provide a robust solution that meets diverse environmental standards, demonstrating excellent UV resistance and temperature stability. Ideal for use with various marking technologies, these sleeves simplify the labelling process while ensuring durability and visibility in demanding applications.
Permanent and reliable identification of cables and wiring
Convenient ladder-style format allows for quick access and usage
Supports manual heat shrinking to secure labels effectively
Designed for high performance in extreme temperature environments
Suitable for a wide range of applications in diverse industries
Halogen-free materials ensure compliance with environmental regulations
Optimal shrink ratio facilitates use on multiple cable diameters
Preassembled lengths save time during installation and use
Convenient ladder-style format allows for quick access and usage
Supports manual heat shrinking to secure labels effectively
Designed for high performance in extreme temperature environments
Suitable for a wide range of applications in diverse industries
Halogen-free materials ensure compliance with environmental regulations
Optimal shrink ratio facilitates use on multiple cable diameters
Preassembled lengths save time during installation and use
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1.6 → 4.8mm Sleeve Dia. x 30m Length
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
