Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1.6 → 4.8mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 517-951
- Mfr. Part No.:
- 0800385
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 517-951
- Mfr. Part No.:
- 0800385
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.6 → 4.8mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact versatile and reliable product redefines efficiency in cable identification. Designed with a superior ladder-style format, it ensures clarity and ease of use, making it an invaluable tool for professionals in various industries, from machine construction to the oil and gas sector. The pre-cut lengths guarantee quick application, while the adaptability to thermal transfer printing allows users to create custom labels effortlessly. Furthermore, its halogen-free composition and compliance with rigorous international standards underscore its commitment to safety and sustainability. The high-performance heat-shrink technology offers robust solutions for cable management, ensuring that the labels remain securely in place even under demanding conditions.
Ladder-style format offers clear visibility and swift application
Compatible with multiple printing systems for custom labelling
Halogen-free material aligns with eco-friendly practices
High shrink ratio provides an excellent fit across a wide range of cable diameters
Optimal heat resistance ensures durability in harsh environments
Conforms to industry standards for reliability and safety
Lightweight design reduces overall shipping and handling costs
Pre-cut sections simplify the labelling process to save time
Compatible with multiple printing systems for custom labelling
Halogen-free material aligns with eco-friendly practices
High shrink ratio provides an excellent fit across a wide range of cable diameters
Optimal heat resistance ensures durability in harsh environments
Conforms to industry standards for reliability and safety
Lightweight design reduces overall shipping and handling costs
Pre-cut sections simplify the labelling process to save time
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
