Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1.6 → 4.8mm Sleeve Dia. x 15mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 498-054
- Mfr. Part No.:
- 0800414
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£286.84
(exc. VAT)
£344.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £286.84 |
*price indicative
- RS Stock No.:
- 498-054
- Mfr. Part No.:
- 0800414
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.6 → 4.8mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact WMS 4.8 (15X9)R YE shrink sleeve is a meticulously engineered solution for identifying single-core wires, cables, and other cylindrical objects with efficiency and clarity. Designed with a ladder-style format, these preassembled sleeves enable rapid deployment and organisation, making labelling tasks seamless in a variety of environments, including control cabinets and machine building. The flexible thermal transfer identification technology allows users to personalise each sleeve with a high degree of fidelity, while the manual heat application gives you the option to securely fix the sleeves in place for long-lasting identification. With its impressive diameter coverage and 3:1 shrink ratio, this product is well-suited for a variety of applications, ensuring reliable performance across industries such as oil and gas, as well as railway engineering.
Permanent identification for diverse cylindrical objects
Preassembled in cut lengths for enhanced usability
Manual heat application for secure long-lasting fixes
Widely trusted in demanding industrial sectors
Thermal transfer technology ensures high-quality printing
Halogen-free components for environmental safety
Excellent resistance to UV damage for long-term reliability
Robust construction withstands extreme temperatures
Easy integration with various labeling printing systems
Preassembled in cut lengths for enhanced usability
Manual heat application for secure long-lasting fixes
Widely trusted in demanding industrial sectors
Thermal transfer technology ensures high-quality printing
Halogen-free components for environmental safety
Excellent resistance to UV damage for long-term reliability
Robust construction withstands extreme temperatures
Easy integration with various labeling printing systems
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1.6 → 4.8mm Sleeve Dia. x 30m Length
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
