Phoenix Contact Heat Shrink Sleeving, Yellow 1.6 → 4.8mm Sleeve Dia. x 30m Length 3:1 Ratio, E-WMS Series
- RS Stock No.:
- 497-730
- Mfr. Part No.:
- 1221586
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£172.11
(exc. VAT)
£206.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.11 |
*price indicative
- RS Stock No.:
- 497-730
- Mfr. Part No.:
- 1221586
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.6 → 4.8mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30m | |
| Series | E-WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30m | ||
Series E-WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve from the E-WMS product family offers a versatile solution for the identification of single-core wires and cables. Designed for automated processing with the THERMOMARK E.SLEEVE applicator, it allows for custom marker lengths to suit your specific needs. Made with high-quality polyolefine, the shrink sleeve ensures a snug fit when heat is applied, delivering permanent identification with ease. The bright yellow colour enhances visibility, while the products 3:1 shrink ratio guarantees compatibility across a wide range of cable diameters. With its robust construction, this shrink sleeve is commonly used across various industries, including control cabinet manufacturing, oil and gas, and railways, providing reliable performance and durability in demanding environments.
Highly flexible for individual marker lengths from 15 mm to 51 mm
Shrinkable by manual heat application for secure adhesion
Proven performance in industrial settings worldwide
RoHS compliant, ensuring environmental safety
Offers a broad diameter coverage for cable sizes from 1.6 mm to 4.8 mm
Resistant to a variety of chemicals and temperature variations
Shrinkable by manual heat application for secure adhesion
Proven performance in industrial settings worldwide
RoHS compliant, ensuring environmental safety
Offers a broad diameter coverage for cable sizes from 1.6 mm to 4.8 mm
Resistant to a variety of chemicals and temperature variations
Related links
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1.6 → 4.8mm Sleeve Dia. x 30m Length
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
