Phoenix Contact Heat Shrink Sleeving, Yellow 2.1 → 6.4mm Sleeve Dia. x 25m Length 3:1 Ratio, E-WMS Series
- RS Stock No.:
- 519-924
- Mfr. Part No.:
- 1221588
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£160.84
(exc. VAT)
£193.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.84 |
*price indicative
- RS Stock No.:
- 519-924
- Mfr. Part No.:
- 1221588
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 2.1 → 6.4mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 25m | |
| Series | E-WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.1 → 6.4mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 25m | ||
Series E-WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve from the E-WMS product family offers a reliable and efficient solution for cable identification. Designed specifically for automated processing, it ensures that users can achieve custom marker lengths with ease. Crafted from high-quality polyolefine, this versatile sleeve boasts a significant shrink ratio, making it ideal for a range of applications, from control cabinets to machine building. Additionally, it accommodates a broad range of cable diameters, catering to various needs in the industrial sector. With robust features that enhance visibility and permanence, this shrink sleeve is perfect for those seeking effective identification solutions in challenging environments.
Designed for seamless operation with the THERMOMARK E.SLEEVE applicator
Offers the flexibility of creating different marker lengths tailored to specific requirements
Ideal for identifying a variety of cylindrical objects, ensuring versatility
Provides permanent identification, making it an essential tool for industrial applications
Tested for high diameter coverage, supporting a broad range of cable sizes
Resistant to multiple environmental pressures, ensuring durability over time
Complies with RoHS regulations, demonstrating commitment to environmental standards
Features a vibrant, easily identifiable yellow colour for immediate visibility
Offers the flexibility of creating different marker lengths tailored to specific requirements
Ideal for identifying a variety of cylindrical objects, ensuring versatility
Provides permanent identification, making it an essential tool for industrial applications
Tested for high diameter coverage, supporting a broad range of cable sizes
Resistant to multiple environmental pressures, ensuring durability over time
Complies with RoHS regulations, demonstrating commitment to environmental standards
Features a vibrant, easily identifiable yellow colour for immediate visibility
Related links
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
