Phoenix Contact Heat Shrink Sleeving, Yellow 1.6 → 4.8mm Sleeve Dia. x 120m Length 3:1 Ratio, E-WMS Series

Subtotal (1 unit)*

£689.35

(exc. VAT)

£827.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£689.35

*price indicative

RS Stock No.:
497-727
Mfr. Part No.:
1221575
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1.6 → 4.8mm

Colour

Yellow

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

120m

Series

E-WMS

COO (Country of Origin):
CN
The Phoenix Contact shrink sleeve from the E-WMS product family is expertly crafted for exceptional automated processing, making it ideal for effective wire and cable identification. Designed to be compatible with the THERMOMARK E.SLEEVE applicator, it allows for the creation of customised individual marker lengths. The ability to apply heat manually for shrinking ensures a solid and permanent fit on your cables and wires. With its robust durability and versatility, this shrink sleeve is highly regarded across various industries, including control cabinet manufacturing and the oil and gas sector. The product not only optimises identification processes but also upholds superior standards for safety and reliability, making it a trusted choice for professionals seeking efficiency in their projects.

Designed specifically for automated processes
Customisable lengths offer versatility for various applications
Allows manual heat application for secure fitting
Achieves high durability and resistance in demanding environments
Generates permanent identification for cables and pneumatic hoses

Related links