Phoenix Contact Heat Shrink Sleeving, Yellow 3.2 → 9.5mm Sleeve Dia. x 80m Length 3:1 Ratio, E-WMS Series

Subtotal (1 unit)*

£601.81

(exc. VAT)

£722.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£601.81

*price indicative

RS Stock No.:
509-792
Mfr. Part No.:
1221594
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

3.2 → 9.5mm

Colour

Yellow

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

80m

Series

E-WMS

COO (Country of Origin):
CN
The Phoenix Contact E-WMS 9.5 (EX16)RL YE Shrink Sleeve is expertly crafted to offer reliable, permanent identification for cables, wires, and various cylindrical objects. Designed for seamless integration with the THERMOMARK E.SLEEVE applicator, this flexible shrink sleeve accommodates a broad range of cable diameters, ensuring that your identification needs are met with precision. The continuous format allows for custom lengths, making it ideal for automated processes. With its robust construction and compatibility with heat application, the shrink sleeve provides not only clear identification but also durability in demanding environments. Trusted across industries such as machine building and oil and gas, this product combines practicality and resilience, offering peace of mind in identifying your crucial components.

Facilitates efficient identification for a variety of cylindrical objects
Offers customisable lengths for tailored application
Ensures a high shrink ratio for versatile diameter coverage
Provides additional flexibility through manual heat shrink confirmation
Robustly proven across critical industries worldwide

Related links