Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 3.2 → 9.5mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 497-786
- Mfr. Part No.:
- 0800402
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£483.40
(exc. VAT)
£580.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £483.40 |
*price indicative
- RS Stock No.:
- 497-786
- Mfr. Part No.:
- 0800402
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 3.2 → 9.5mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 9.5mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative shrink sleeve solution optimally combines functionality and ease of use. Designed to enhance cable identification in high-demand environments, these sleeves offer permanent, clear markings for various cylindrical objects such as wires and pneumatic hoses. The product is part of the WMS series, boasting a ladder-style format that permits quick access and efficient application. Made from durable polyolefine, the shrink sleeves ensure reliable performance, with a high shrink ratio for versatile application across many industries, including machine building and oil and gas sectors. The ability to manually shrink these sleeves with heat after printing makes them ideal for ensuring that labels are securely fixed, providing added confidence in identification during operations. Crafted with care, these sleeves meet rigorous testing standards, ensuring they remain resilient in challenging conditions.
Ladder-style design for easy handling and quick application
High diameter coverage with a reliable shrink ratio
Option for manual heat shrinking to secure labels in place
Preassembled in cut lengths for effective identification
Suitable for a wide range of applications across multiple industries
Resistant to harsh environmental conditions and chemicals
Halogen-free components for enhanced safety
High diameter coverage with a reliable shrink ratio
Option for manual heat shrinking to secure labels in place
Preassembled in cut lengths for effective identification
Suitable for a wide range of applications across multiple industries
Resistant to harsh environmental conditions and chemicals
Halogen-free components for enhanced safety
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
