Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 4.8 → 9.5mm Sleeve Dia. x 60mm Length 2:1 Ratio, WMS-2
- RS Stock No.:
- 521-259
- Mfr. Part No.:
- 0801029
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£956.16
(exc. VAT)
£1,147.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £956.16 |
*price indicative
- RS Stock No.:
- 521-259
- Mfr. Part No.:
- 0801029
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 4.8 → 9.5mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.8 → 9.5mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact preassembled shrink sleeve is designed to streamline the identification process within various applications, particularly in the railway industry. With its ladder-style format, the shrink sleeve offers an organised view that promotes rapid utilisation. The manual heat shrinking option ensures a secure fit on cables, enhancing their identification without compromising performance. Tailored for durability and efficiency, the shrink sleeve serves as an indispensable component for both professional and industrial environments, accommodating a range of cable diameters from 4.8 to 9.5 mm. Its high-capacity roll contains 500 individual labels, making it ideal for extensive labelling tasks while maintaining clarity and reliability in identification. The product meets high standards in environmental and operational conditions, guaranteeing both safety and performance longevity.
Designed for permanent identification of various cylindrical objects
Ladder-style arrangement allows for quick selection and application
Shrinks manually with heat, ensuring a secure fit on wires and cables
Outstanding diameter coverage with an effective shrink ratio
Tested and proven in the rigorous conditions of the railway sector
Composed of halogen-free materials for enhanced safety
Resistant to a variety of chemicals and environmental factors
Passes extensive testing for UV resistance and scratch durability
Ladder-style arrangement allows for quick selection and application
Shrinks manually with heat, ensuring a secure fit on wires and cables
Outstanding diameter coverage with an effective shrink ratio
Tested and proven in the rigorous conditions of the railway sector
Composed of halogen-free materials for enhanced safety
Resistant to a variety of chemicals and environmental factors
Passes extensive testing for UV resistance and scratch durability
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
